IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : £1.08000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Tin | 35.4µin (0.90µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 35.0µin (0.90µm) | Phosphor Bronze | Polyester, Glass Filled | -25°C ~ 85°C | |||
3,152 In Stock | 1 : £1.16000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
288 In Stock | 1 : £1.17000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 42 (2 x 21) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C |