Slide Switches

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
AYZ0102AGRL
AYZ0102AGRLC
SWITCH SLIDE SPDT 100MA 12V
C&K
7,699
In Stock
1 : £1.27000
Cut Tape (CT)
4,000 : £0.58808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
100mA (DC)
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-10°C ~ 60°C
AYZ0203AGRLC
AYZ0203AGRLC
SWITCH SLIDE DP3T 100MA 12V
C&K
6,790
In Stock
1 : £1.56000
Cut Tape (CT)
3,000 : £0.85028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-10°C ~ 60°C
AYZ0202AGRLC
AYZ0202AGRLC
SWITCH SLIDE DPDT 100MA 12V
C&K
5,994
In Stock
1 : £1.80000
Cut Tape (CT)
3,000 : £0.85308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
100mA (DC)
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-10°C ~ 60°C
AYZ0103AGRLC
AYZ0103AGRLC
SWITCH SLIDE SP3T 100MA 12V
C&K
15,935
In Stock
1 : £1.34000
Cut Tape (CT)
4,000 : £0.56060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-10°C ~ 60°C
SWITCH SLIDE SPDT 0.1A 12V
AYZ0102AURLC
SWITCH SLIDE SPDT 0.1A 12V
C&K
0
In Stock
Check Lead Time
4,000 : £0.56798
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPDT
Not Specified
On-On
100mA (DC)
12 V
Standard
0.99mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
AYZ0102AGRL
AYZ0102AGRL
SWITCH SLIDE SPDT 100MA 12V
C&K
0
In Stock
1 : £0.65000
Cut Tape (CT)
4,000 : £0.37014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
SPDT
Not Specified
On-On
100mA (DC)
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-10°C ~ 60°C
AYZ0202AGRL
AYZ0202AGRL
SWITCH SLIDE DPDT 100MA 12V
C&K
0
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.50542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
DPDT
Not Specified
On-On
100mA (DC)
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-10°C ~ 60°C
SWITCH SLIDE DPDT 0.1A 12V
AYZ0202AURLC
SWITCH SLIDE DPDT 0.1A 12V
C&K
0
In Stock
Check Lead Time
48,000 : £0.97855
Tape & Reel (TR)
Tape & Reel (TR)
Active
DPDT
Not Specified
On-On
100mA (DC)
12 V
Standard
0.99mm
Copper Alloy
Gold
Surface Mount
Gull Wing
-
-40°C ~ 85°C
Showing
of 8

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.