Slide Switches

Results: 31
Circuit
DP3TDPDTSP3TSPDT
Contact Timing
Non-Shorting (BBM)Not SpecifiedShorting (MBB)
Switch Function
On-Off-OnOn-OnOn-On-On
Current Rating (Amps)
100mA (DC)200mA (DC)300mA (DC)
Voltage Rating - DC
12 V30 V
Actuator Length
3.00mm3.99mm4.00mm
Mounting Type
Panel MountThrough HoleThrough Hole, Right Angle
Termination Style
PC PinSolder Lug
Features
-Epoxy Sealed Terminals
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
OS102011MA1QN1
OS102011MA1QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
10,410
In Stock
1 : £0.56000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS102011MS2QN1
OS102011MS2QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
67,321
In Stock
1 : £0.63000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS103011MS8QP1
OS103011MS8QP1
SWITCH SLIDE SP3T 100MA 12V
C&K
29,043
In Stock
1 : £0.74000
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203013MT8QN1
OS203013MT8QN1
SWITCH SLIDE DP3T 300MA 30V
C&K
3,584
In Stock
1 : £0.90000
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
300mA (DC)
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS103012MU1QP1
OS103012MU1QP1
SWITCH SLIDE SP3T 200MA 30V
C&K
4,790
In Stock
1 : £1.02000
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
200mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203012MU5QP1
OS203012MU5QP1
SWITCH SLIDE DP3T 100MA 30V
C&K
607
In Stock
1 : £1.05000
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
100mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS102011MA1QS1
OS102011MA1QS1
SWITCH SLIDE SPDT 100MA 12V
C&K
11,377
In Stock
1 : £0.36000
Bulk
Bulk
Active
SPDT
Shorting (MBB)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
0S103011MA7QP1
OS103011MA7QP1
SWITCH SLIDE SP3T 100MA 12V
C&K
3,495
In Stock
1 : £0.44000
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS102011MS2QS1
OS102011MS2QS1
SWITCH SLIDE SPDT 100MA 12V
C&K
46,853
In Stock
1 : £0.51000
Bulk
Bulk
Active
SPDT
Shorting (MBB)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS103012MU2QP1
OS103012MU2QP1
SWITCH SLIDE SP3T 200MA 30V
C&K
9,344
In Stock
1 : £0.61000
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
200mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS102011MS2QN1C
OS102011MS2QN1C
SWITCH SLIDE SPDT 0.1A 12V
C&K
20,614
In Stock
1 : £0.67000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203011MA2QP1
OS203011MA2QP1
SWITCH SLIDE DP3T 100MA 12V
C&K
8,541
In Stock
1 : £0.73000
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS202011MA0QN1
OS202011MA0QN1
SWITCH SLIDE DPDT 100MA 12V
C&K
21,388
In Stock
1 : £0.76000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203011MS1QP1
OS203011MS1QP1
SWITCH SLIDE DP3T 300MA 30V
C&K
6,101
In Stock
1 : £0.84000
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS202011MS2QS1
OS202011MS2QS1
SWITCH SLIDE DPDT 100MA 12V
C&K
10,661
In Stock
1 : £0.85000
Bulk
Bulk
Active
DPDT
Shorting (MBB)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS202011MS2QN1
OS202011MS2QN1
SWITCH SLIDE DPDT 100MA 12V
C&K
3,352
In Stock
1 : £0.85000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203013MT7QN1
OS203013MT7QN1
SWITCH SLIDE DPDT 300MA 30V
C&K
824
In Stock
1 : £0.86000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-Off-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Panel Mount
Solder Lug
Epoxy Sealed Terminals
-30°C ~ 70°C
OS202013MT5qn1
OS202013MT5QN1
SWITCH SLIDE DPDT 300MA 30V
C&K
10,150
In Stock
1 : £0.86000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS202013MT8QN1
OS202013MT8QN1
SWITCH SLIDE DPDT 300MA 30V
C&K
726
In Stock
1 : £0.86000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203011MV9QN1
OS203011MV9QN1
SWITCH SLIDE DP3T 100MA 30V
C&K
1,312
In Stock
1 : £0.96000
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203013MT6QN1
OS203013MT6QN1
SWITCH SLIDE DP3T 200MA 30V
C&K
15,901
In Stock
1 : £0.68000
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
200mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203011MV9QS1
OS203011MV9QS1
SWITCH SLIDE DP3T 100MA 30V
C&K
1,187
In Stock
1 : £0.97000
Bulk
Bulk
Active
DP3T
Shorting (MBB)
On-On-On
100mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
1,031
Marketplace
300 : £0.44347
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-30°C ~ 70°C
OS103011MS8QP1C
OS103011MS8QP1C
SWITCH SLIDE SP3T 0.1A 12V
C&K
322
In Stock
1 : £0.74000
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
100mA (DC)
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS202011MV4QN1
OS202011MV4QN1
SWITCH SLIDE DPDT 100MA 30V
C&K
982
In Stock
1 : £0.78000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
Showing
of 31

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.