Slide Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
CL-SA-12C-02
SWITCH SLIDE SPDT 500MA 12V
Nidec Components Corporation
1,656
In Stock
1 : £2.27000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
500mA (DC)
12 V
Standard
1.40mm
Gold (Au)
-
Through Hole
PC Pin
-
-40°C ~ 85°C
CL-SA-12C-22
SWITCH SLIDE SPDT 500MA 12V
Nidec Components Corporation
3,205
In Stock
1 : £2.27000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
500mA (DC)
12 V
Standard
1.40mm
Gold (Au)
-
Through Hole
PC Pin
-
-40°C ~ 85°C
6,097
In Stock
1 : £3.17000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
500mA (DC)
12 V
Standard
1.40mm
Gold (Au)
-
Through Hole, Right Angle
PC Pin
-
-40°C ~ 85°C
863
In Stock
1 : £3.17000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
500mA (DC)
12 V
Standard
1.40mm
Gold (Au)
-
Through Hole, Right Angle
PC Pin
-
-40°C ~ 85°C
Showing
of 4

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.