Slide Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
1,321
In Stock
1 : £5.18000
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
1,690
In Stock
1 : £3.44000
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.