Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,026 In Stock | 1 : £2.03000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Flush | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
993 In Stock | 1 : £2.03000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
21,623 In Stock | 1 : £2.98000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | Nickel | Gold | Through Hole | PC Pin | Sealed - Flux Protection | -40°C ~ 85°C |