Slide Potentiometers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
PTA SERIES 45MM
PTA3043-2010CIB103
SLIDE POT 10K OHM 0.2W TOP 30MM
Bourns Inc.
6,878
In Stock
1 : £1.03000
Tray
Tray
Active
10 kOhms
0.2W, 1/5W
±20%
Top
Standard
30mm
Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Through Hole
PTA SERIES 35MM
PTA2043-2010CIB104
SLIDE POT 100K OHM 0.1W TOP 20MM
Bourns Inc.
3,053
In Stock
1 : £1.06000
Tray
Tray
Active
100 kOhms
0.1W, 1/10W
±20%
Top
Standard
20mm
Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4553-2010CIB103
SLIDE POT 10K OHM 0.25W TOP 45MM
Bourns Inc.
303
In Stock
1 : £1.16000
Tray
Tray
Active
10 kOhms
0.25W, 1/4W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA3043-2015DPB104
PTA3043-2015DPB104
SLIDE POT 100K OHM 0.2W TOP 30MM
Bourns Inc.
2,025
In Stock
1 : £1.22000
Tray
Tray
Active
100 kOhms
0.2W, 1/5W
±20%
Top
Standard
30mm
Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4543-2015CPB102
SLIDE POT 1K OHM 0.25W TOP 45MM
Bourns Inc.
996
In Stock
1 : £1.31000
Tray
Tray
Active
1 kOhms
0.25W, 1/4W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4543-2015DPA103
SLIDE POT 10KOHM 0.125W TOP 45MM
Bourns Inc.
730
In Stock
1 : £1.31000
Tray
Tray
Active
10 kOhms
0.125W, 1/8W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4543-2015CPB503
SLIDE POT 50K OHM 0.25W TOP 45MM
Bourns Inc.
502
In Stock
1 : £1.31000
Tray
Tray
Active
50 kOhms
0.25W, 1/4W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4553-2015DPA104
SLIDE POT 100K OHM 0.125W TOP
Bourns Inc.
1,070
In Stock
1 : £1.32000
Tray
Tray
Active
100 kOhms
0.125W, 1/8W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4553-2015DPA105
SLIDE POT 1M OHM 0.125W TOP 45MM
Bourns Inc.
578
In Stock
1 : £1.32000
Tray
Tray
Active
1 MOhms
0.125W, 1/8W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA6043 Series
PTA6043-2015DPB103
SLIDE POT 10K OHM 0.25W TOP 60MM
Bourns Inc.
1,059
In Stock
1 : £1.42000
Tray
Tray
Active
10 kOhms
0.25W, 1/4W
±20%
Top
Standard
60mm
Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm)
Through Hole
Showing
of 10

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.