Single FETs, MOSFETs

Results: 7
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesonsemiRohm SemiconductorToshiba Semiconductor and Storage
Series
-HEXFET®U-MOSIIIU-MOSVIU-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)200mA (Ta)915mA (Ta)1.8A (Ta)5A (Ta)6A (Ta)6.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 8V2.5V, 4.5V2.5V, 4V
Rds On (Max) @ Id, Vgs
29.8mOhm @ 3A, 4.5V32mOhm @ 6.9A, 4.5V45mOhm @ 4A, 4.5V195mOhm @ 1A, 8V230mOhm @ 600mA, 4.5V1.2Ohm @ 200mA, 4.5V3.6Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 100µA1V @ 1mA1.1V @ 10µA1.1V @ 250µA1.2V @ 1mA1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.2 V1.4 nC @ 4.5 V1.82 nC @ 4.5 V11 nC @ 4.5 V12 nC @ 4.5 V12.8 nC @ 4.5 V
Vgs (Max)
±6V±8V±10V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
13.5 pF @ 3 V110 pF @ 16 V115 pF @ 10 V130 pF @ 10 V840 pF @ 10 V905 pF @ 10 V940 pF @ 10 V
Power Dissipation (Max)
100mW (Ta)150mW (Ta)300mW (Tj)500mW (Ta)1W (Ta)1.5W (Ta)2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
6-TSOPEMT3ES6SC-75, SOT-416SOT-23-3SOT-23FSSM
Package / Case
3-SMD, SOT-23-3 VariantSC-75, SOT-416SOT-23-3 Flat LeadsSOT-23-6SOT-563, SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC−75-3_463
NTA4153NT1G
MOSFET N-CH 20V 915MA SC75
onsemi
253,617
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
915mA (Ta)
1.5V, 4.5V
230mOhm @ 600mA, 4.5V
1.1V @ 250µA
1.82 nC @ 4.5 V
±6V
110 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
711,865
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.05947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
AO3415A
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
154,012
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.07164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±8V
940 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
34,466
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
Surface Mount
SSM
SC-75, SOT-416
2SA2018TL
RZE002P02TL
MOSFET P-CH 20V 200MA EMT3
Rohm Semiconductor
81,054
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 4.5V
1.2Ohm @ 200mA, 4.5V
1V @ 100µA
1.4 nC @ 4.5 V
±10V
115 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
EMT3
SC-75, SOT-416
28,516
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.06890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
1.8A (Ta)
1.8V, 8V
195mOhm @ 1A, 8V
1.2V @ 1mA
1.1 nC @ 4.2 V
±12V
130 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
Surface Mount
ES6
SOT-563, SOT-666
SOT-23-6
IRLTS2242TRPBF
MOSFET P-CH 20V 6.9A 6TSOP
Infineon Technologies
42,789
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.09704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.9A (Ta)
2.5V, 4.5V
32mOhm @ 6.9A, 4.5V
1.1V @ 10µA
12 nC @ 4.5 V
±12V
905 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.