Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,341 In Stock 267,000 Factory | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,691 In Stock 390,000 Factory | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 300 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
20,421 In Stock 876,000 Factory | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6% | 300 mW | 45 Ohms | 100 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
43,675 In Stock 456,000 Factory | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2% | 350 mW | 40 Ohms | 50 nA @ 11.2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
42,284 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6.4% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
19,710 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6.5% | 500 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
24,733 In Stock | 1 : £0.28000 Cut Tape (CT) 7,500 : £0.05267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 1 W | 3.5 Ohms | 10 µA @ 4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |