Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749 In Stock | 1 : £4.22000 Cut Tape (CT) 1,000 : £1.58611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 4.7A (Tc) | - | 468mOhm @ 2A, 18V | 5.7V @ 1mA | 5.9 nC @ 18 V | +18V, -15V | 196 pF @ 800 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,512 In Stock | 1 : £4.53000 Cut Tape (CT) 1,000 : £1.75520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7.4A (Tc) | 12V, 15V | 650mOhm @ 1.5A, 15V | 5.7V @ 1.7mA | 8 nC @ 12 V | +20V, -10V | 422 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
479 In Stock | 1 : £5.00000 Cut Tape (CT) 2,000 : £2.07269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,438 In Stock | 1 : £5.30000 Cut Tape (CT) 1,000 : £2.20699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9.8A (Tc) | 12V, 15V | 450mOhm @ 2A, 15V | 5.7V @ 2.5mA | 11 nC @ 12 V | +20V, -10V | 610 pF @ 1000 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
661 In Stock | 1 : £5.68000 Cut Tape (CT) 1,000 : £2.37060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | - | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
867 In Stock | 1 : £7.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
390 In Stock | 1 : £7.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
1,260 In Stock | 1 : £9.30000 Cut Tape (CT) 2,000 : £4.60804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,043 In Stock | 1 : £10.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | 15V, 18V | 40mOhm @ 25A, 18V | 5.7V @ 10mA | 63 nC @ 18 V | +23V, -7V | 2120 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1,341 In Stock | 1 : £11.31000 Cut Tape (CT) 1,000 : £5.84386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
600 In Stock | 1 : £11.38000 Cut Tape (CT) 2,000 : £5.89884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
518 In Stock | 1 : £11.42000 Cut Tape (CT) 1,000 : £4.81952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 47A (Tc) | - | 63mOhm @ 16A, 18V | 5.7V @ 7.5mA | 46 nC @ 18 V | +18V, -15V | 1527 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,550 In Stock | 1 : £11.56000 Cut Tape (CT) 1,000 : £6.25702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 64A (Tc) | 18V | 30mOhm @ 41.1A, 18V | 5.7V @ 12.3mA | 67 nC @ 18 V | +23V, -5V | 2288 pF @ 400 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
755 In Stock | 1 : £11.81000 Cut Tape (CT) 1,000 : £6.18143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | - | 41mOhm @ 25A, 18V | 5.7V @ 11.5mA | 63 nC @ 18 V | +18V, -15V | 2290 pF @ 800 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
320 In Stock | 1 : £15.96000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 98A (Tc) | 15V, 18V | 26.9mOhm @ 41A, 18V | 5.2V @ 17.6mA | 109 nC @ 18 V | +20V, -5V | 3460 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
240 In Stock | 1 : £16.30000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 98A (Tc) | 15V, 18V | 26.9mOhm @ 41A, 18V | 5.2V @ 17.6mA | 109 nC @ 18 V | +20V, -5V | 3460 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
258 In Stock | 1 : £21.23000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 800 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
554 In Stock | 1 : £21.47000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 25 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
306 In Stock | 1 : £22.47000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 171A (Tc) | 15V, 20V | 6.1mOhm @ 146.3A, 20V | 5.6V @ 29.7mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-U06 | TO-247-3 | |||
282 In Stock | 1 : £22.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 210A (Tc) | 15V, 20V | 6.1mOhm @ 146.3A, 20V | 5.6V @ 29.7mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
340 In Stock | 1 : £28.72000 Cut Tape (CT) 750 : £19.10043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 173A (Tc) | 15V, 20V | 10.6mOhm @ 90.3A, 18V | 5.6V @ 32.4mA | 178 nC @ 18 V | +23V, -5V | 6135 pF @ 500 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
2,987 In Stock | 1 : £33.58000 Cut Tape (CT) 1,000 : £23.18566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
156 In Stock | 1 : £37.05000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
448 In Stock | 1 : £37.28000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
223 In Stock | 1 : £4.22000 Cut Tape (CT) 750 : £1.69205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 17A (Tc) | 15V, 20V | 129mOhm @ 4.7A, 20V | 5.6V @ 1.7mA | 12 nC @ 18 V | +23V, -5V | 351 pF @ 500 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module |