Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TSMT6
RQ6A050ZPTR
MOSFET P-CH 12V 5A TSMT6
Rohm Semiconductor
4,908
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.26537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
5A (Ta)
1.5V, 4.5V
26mOhm @ 5A, 4.5V
1V @ 1mA
35 nC @ 4.5 V
±10V
2850 pF @ 6 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
DTC114YEBTL
RE1C002ZPTL
MOSFET P-CH 20V 200MA EMT3F
Rohm Semiconductor
299
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
4.5V
1.2Ohm @ 200mA, 4.5V
1V @ 100µA
1.4 nC @ 4.5 V
±10V
115 pF @ 10 V
-
150mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.