Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,732 In Stock | 1 : £2.01000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
4,168 In Stock | 1 : £1.76000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 10V | 540mOhm @ 600mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
1,288 In Stock | 1 : £1.90000 Tube | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 10V | 280mOhm @ 960mA, 10V | 4V @ 1µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 2,500 : £0.49343 Bulk | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 10V | 1.2Ohm @ 420mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 2,500 : £0.63566 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4V, 5V | 100mOhm @ 1.5A, 5V | 2V @ 250µA | 18 nC @ 5 V | ±10V | 870 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |