Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,812 In Stock | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.04010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,086 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.10299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 2.5V, 8V | 15.1mOhm @ 8A, 8V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±10V | 879 pF @ 15 V | - | 16W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
390 In Stock | 1 : £1.40000 Cut Tape (CT) 2,500 : £0.53934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 211A (Tc) | 4.5V, 10V | 1.6mOhm @ 30A, 10V | 2.2V @ 250µA | - | ±20V | 7120 pF @ 20 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |