Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,368 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.10816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 1V @ 1mA | 29.9 nC @ 4.5 V | ±8V | 2600 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
2,753 In Stock | 1 : £1.26000 Cut Tape (CT) 250 : £0.41396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 44A (Tc) | 3V, 8V | 10.3mOhm @ 10A, 8V | 1.8V @ 250µA | 5.1 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 2.7W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 15mOhm @ 8.8A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 1392 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad |