Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIB433EDK-T1-GE3
SIB452DK-T1-GE3
MOSFET N-CH 190V 1.5A PPAK SC75
Vishay Siliconix
26,475
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.20314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
190 V
1.5A (Tc)
1.8V, 4.5V
2.4Ohm @ 500mA, 4.5V
1.5V @ 250µA
6.5 nC @ 10 V
±16V
135 pF @ 50 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
DMP3026SFDE-7
DMP25H18DLFDE-7
MOSFET P-CH 250V 260MA 6UDFN
Diodes Incorporated
14,175
In Stock
255,000
Factory
1 : £1.29000
Cut Tape (CT)
3,000 : £0.39606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
250 V
260mA (Ta)
3.5V, 10V
14Ohm @ 200mA, 10V
2.5V @ 1mA
2.8 nC @ 10 V
±40V
81 pF @ 25 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.