Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,982 In Stock 153,000 Factory | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.19986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 1.8 nC @ 5 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : £5.47000 Tray | Tray | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 10A (Tj) | 12V, 15V | 390mOhm @ 2A, 15V | 5.7V @ 2.6mA | 11.7 nC @ 12 V | 15V, 12V | 506 pF @ 1000 V | - | 111W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-U04 | TO-247-3 |