Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIS176LDN-T1-GE3
MOSFET P-CH 100V 10.8A PPAK
Vishay Siliconix
43,841
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.16697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
10.8A (Tc)
4.5V, 10V
132mOhm @ 3.8A, 10V
2.6V @ 250µA
16.5 nC @ 10 V
±20V
515 pF @ 50 V
-
27.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SISS5808DN-T1-GE3
MOSFET P-CH 30V 29.4A/108A PPAK
Vishay Siliconix
304
In Stock
1 : £1.34000
Cut Tape (CT)
3,000 : £0.36295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
29.4A (Ta), 108A (Tc)
4.5V, 10V
3.5mOhm @ 10A, 10V
2.2V @ 250µA
115 nC @ 10 V
+16V, -20V
4930 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SIR401DP-T1-GE3
N-CHANNEL 80-V (D-S) MOSFET POWE
Vishay Siliconix
638
In Stock
1 : £1.37000
Cut Tape (CT)
3,000 : £0.37536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
18.6A (Ta), 70.6A (Tc)
4.5V, 10V
6.5mOhm @ 10A, 10V
2.4V @ 250µA
66 nC @ 10 V
±20V
2930 pF @ 40 V
-
5W (Ta), 71.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIR401DP-T1-GE3
MOSFET P-CH 80V 28A PPAK SO-8
Vishay Siliconix
14,077
In Stock
1 : £2.50000
Cut Tape (CT)
3,000 : £0.79776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
28A (Tc)
4.5V, 10V
25mOhm @ 10.2A, 10V
3V @ 250µA
160 nC @ 10 V
±20V
4700 pF @ 40 V
-
5.2W (Ta), 83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
6,257
In Stock
1 : £4.46000
Cut Tape (CT)
1,800 : £1.73929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
42A (Ta), 408A (Tc)
6V, 10V
1.1mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
17000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
SIDR668DP-T1-GE3
MOSFET N-CH 100V 23.3A/104A PPAK
Vishay Siliconix
1,896
In Stock
1 : £2.37000
Cut Tape (CT)
3,000 : £0.74247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23.3A (Ta), 104A (Tc)
7.5V, 10V
4.8mOhm @ 20A, 10V
4V @ 250µA
81 nC @ 10 V
±20V
3750 pF @ 50 V
-
6.25W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8DC
PowerPAK® SO-8
Showing
of 6

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.