Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319,383 In Stock | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.05802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.05A (Ta) | 1.8V, 4.5V | 200mOhm @ 600mA, 4.5V | 570mV @ 1mA (Typ) | 3.9 nC @ 4.5 V | ±8V | 152 pF @ 16 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
19,980 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.05877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 850mA (Ta) | 2.5V | 400mOhm @ 500mA, 4.5V | 400mV @ 1mA (Min) | 2.1 nC @ 4.5 V | ±8V | 83 pF @ 24 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
35,013 In Stock | 1 : £0.33000 Cut Tape (CT) 10,000 : £0.06179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 850mA (Ta) | 2.5V | 400mOhm @ 500mA, 4.5V | 400mV @ 1mA (Min) | 2.1 nC @ 4.5 V | ±8V | 83 pF @ 24 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
6,557 In Stock | 1 : £0.38000 Cut Tape (CT) 2,500 : £0.24412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 18.5mOhm @ 9A, 10V | 1.8V @ 250µA | 13 nC @ 5 V | ±25V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,424 In Stock 5,000 Factory | 1 : £0.44000 Cut Tape (CT) 2,500 : £0.15220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.3A (Ta) | 1.5V, 4.5V | 20mOhm @ 9.4A, 4.5V | 1.3V @ 250µA | 11.6 nC @ 4.5 V | ±8V | 1000 pF @ 10 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
10,824 In Stock | 1 : £1.25000 Cut Tape (CT) 2,500 : £0.50786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Tc) | 4.5V, 10V | 6mOhm @ 10A, 10V | 2.1V @ 250µA | 95 nC @ 10 V | ±16V | 3700 pF @ 10 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,818 In Stock | 1 : £2.16000 Cut Tape (CT) 2,500 : £0.65796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 2.5V, 4.5V | 5.5mOhm @ 17A, 4.5V | 600mV @ 250µA (Min) | 30 nC @ 4.5 V | ±8V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : £22.97000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 119A (Tc) | - | 24mOhm @ 50A, 18V | 5V @ 1mA | 157 nC @ 18 V | +22V, -10V | 3380 pF @ 400 V | - | 565W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ Long Leads | TO-247-3 |