Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : £3.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 8.3A (Tc) | 10V | 1.38Ohm @ 4.15A, 10V | 4.5V @ 100µA | 162 nC @ 10 V | ±30V | 3500 pF @ 25 V | - | 230W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
490 In Stock | 1 : £6.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 15A (Tc) | 10V | 550mOhm @ 7.5A, 10V | 4.5V @ 150µA | 256 nC @ 10 V | ±30V | 6100 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : £1.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 4.3mOhm @ 40A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 3850 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 |