Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN67D7L-7
MOSFET N-CH 60V 210MA SOT23-3
Diodes Incorporated
36,217
In Stock
231,000
Factory
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
210mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.821 nC @ 10 V
±40V
22 pF @ 25 V
-
570mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-SOIC
SI4435FDY-T1-GE3
MOSFET P-CH 30V 12.6A 8SOIC
Vishay Siliconix
522
In Stock
1 : £0.48000
Cut Tape (CT)
2,500 : £0.11235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12.6A (Tc)
4.5V, 10V
19mOhm @ 9A, 10V
2.2V @ 250µA
42 nC @ 10 V
±20V
1500 pF @ 15 V
-
4.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.