Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,194 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.29526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 13mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,730 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.12592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.25A (Ta) | 4.5V, 10V | 170mOhm @ 1.25A, 10V | 3V @ 250µA | 13.8 nC @ 10 V | ±20V | 430 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
139,295 In Stock | 1 : £0.65000 Cut Tape (CT) 3,000 : £0.15464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 2.5V, 4.5V | 65mOhm @ 2.2A, 4.5V | 1V @ 250µA | 9 nC @ 4.5 V | ±8V | 300 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
142,011 In Stock 1,497,000 Factory | 1 : £0.67000 Cut Tape (CT) 3,000 : £0.16187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 3.5 nC @ 10 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
31,629 In Stock 204,000 Factory | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.07743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,536 In Stock | 1 : £1.17000 Cut Tape (CT) 2,000 : £0.32150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Ta), 34A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3.5V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 1W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | V-DFN3333-8 | 8-PowerVDFN |