Single FETs, MOSFETs

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2,395
In Stock
1 : £0.78000
Cut Tape (CT)
2,500 : £0.24818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
-
110mOhm @ 10A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
1050 pF @ 80 V
-
70W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-1
BSC123N08NS3GATMA1
MOSFET N-CH 80V 11A/55A TDSON
Infineon Technologies
12,510
In Stock
1 : £1.12000
Cut Tape (CT)
5,000 : £0.38078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
11A (Ta), 55A (Tc)
6V, 10V
12.3mOhm @ 33A, 10V
3.5V @ 33µA
25 nC @ 10 V
±20V
1870 pF @ 40 V
-
2.5W (Ta), 66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PowerPak SO-8L
SQJ479EP-T1_GE3
MOSFET P-CH 80V 32A PPAK SO-8
Vishay Siliconix
32,222
In Stock
1 : £1.17000
Cut Tape (CT)
3,000 : £0.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
32A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
4500 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIR401DP-T1-GE3
SIR873DP-T1-GE3
MOSFET P-CH 150V 37A PPAK SO-8
Vishay Siliconix
10,989
In Stock
1 : £1.43000
Cut Tape (CT)
3,000 : £0.50903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
37A (Tc)
10V
47.5mOhm @ 10A, 10V
4V @ 250µA
48 nC @ 10 V
±20V
1805 pF @ 75 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8 PowerDIP
FDMS86163P
MOSFET P-CH 100V 7.9A/50A 8PQFN
onsemi
9,137
In Stock
1 : £2.81000
Cut Tape (CT)
3,000 : £0.92744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
7.9A (Ta), 50A (Tc)
6V, 10V
22mOhm @ 7.9A, 10V
4V @ 250µA
59 nC @ 10 V
±25V
4085 pF @ 50 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
4,629
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.24543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
28A
-
50mOhm @ 20A, 10V
2.7V @ 250µA
19.3 nC @ 10 V
±20V
1050 pF @ 30 V
-
60W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN5060
8-PowerTDFN
2,804
In Stock
1 : £1.11000
Cut Tape (CT)
2,500 : £0.29630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
30A
4.5V, 10V
55mOhm @ 20A, 10V
2.7V @ 250µA
19.3 nC @ 10 V
±20V
1050 pF @ 30 V
-
72W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
7,360
In Stock
1 : £1.55000
Cut Tape (CT)
5,000 : £0.41322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
25A
4.5V, 10V
55mOhm @ 20A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
2200 pF @ 50 V
-
70W (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN5060
8-PowerTDFN
4,429
In Stock
1 : £2.14000
Cut Tape (CT)
2,500 : £0.64714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
28A
4.5V, 10V
52mOhm @ 15A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
2100 pF @ 50 V
-
96W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
G16P03D3
GT700P08D3
P-80V,-16A,RD(MAX)<75M@-10V,VTH-
Goford Semiconductor
4,687
In Stock
1 : £0.84000
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
80 V
16A (Tc)
10V
75mOhm @ 2A, 10V
3.5V @ 250µA
75 nC @ 10 V
±20V
1591 pF @ 40 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (3.15x3.05)
8-PowerVDFN
SIS176LDN-T1-GE3
SI7113DN-T1-GE3
MOSFET P-CH 100V 13.2A PPAK
Vishay Siliconix
7,284
In Stock
1 : £1.66000
Cut Tape (CT)
3,000 : £0.46986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
13.2A (Tc)
4.5V, 10V
134mOhm @ 4A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
1480 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
0
In Stock
Check Lead Time
1 : £2.32000
Cut Tape (CT)
5,000 : £0.71545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
80A
10V
8mOhm @ 20A, 10V
4V @ 250µA
82 nC @ 10 V
±18V
5450 pF @ 30 V
-
120W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN5060
8-PowerTDFN
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.