Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,535 In Stock | 1 : £2.61000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,165 In Stock | 1 : £1.80000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,120 In Stock | 1 : £3.02000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,698 In Stock | 1 : £4.30000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 |