Schottky Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
616,750 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
0 In Stock 273,717 Marketplace Check Lead Time | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01793 Tape & Reel (TR) 16,216 : £0.01482 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk Bulk | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
13,725 In Stock | 1 : £0.10000 Cut Tape (CT) 8,000 : £0.01513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
157,058 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.01963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
0 In Stock 58,400 Marketplace Check Lead Time | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.01993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
0 In Stock 1,200,000 Marketplace Check Lead Time | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02099 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
105,638 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
53,090 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 5pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
128,239 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
0 In Stock 96,309 Marketplace Check Lead Time | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02579 Tape & Reel (TR) 10,127 : £0.02223 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
524,592 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 30 V | 17pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
78,221 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
180,860 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
31,964 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
514,736 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
156,914 In Stock | 1 : £0.16000 Cut Tape (CT) 8,000 : £0.02764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
70,452 In Stock | 1 : £0.16000 Cut Tape (CT) 8,000 : £0.02789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
133,201 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
4,056 In Stock | 1 : £0.17000 Cut Tape (CT) 8,000 : £0.02677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
307,193 In Stock | 1 : £0.18000 Cut Tape (CT) 8,000 : £0.02900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | 125°C (Max) | ||
246,040 In Stock | 1 : £0.18000 Cut Tape (CT) 8,000 : £0.03019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
1,535 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 710 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 10 µA @ 40 V | 4pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
24 In Stock 294,000 Marketplace | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
168,386 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 900 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 15 V | 29pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C |