Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,767 In Stock | 1 : £0.53000 Cut Tape (CT) 1,500 : £0.15717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 4A | 890 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
28,481 In Stock | 1 : £0.57000 Cut Tape (CT) 1,500 : £0.19505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
7,771 In Stock | 1 : £0.59000 Bulk | Bulk | Active | Standard | 1000 V | 2A | 2.2 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 10 µA @ 1000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
8,113 In Stock | 1 : £0.65000 Cut Tape (CT) 5,000 : £0.19588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.75 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 10 µA @ 1000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
9,815 In Stock | 1 : £0.79000 Cut Tape (CT) 2,500 : £0.25308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 600 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
9,174 In Stock | 1 : £0.79000 Cut Tape (CT) 2,500 : £0.27081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 35 V | 8A | 510 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.4 mA @ 35 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
8,824 In Stock | 1 : £0.83000 Cut Tape (CT) 2,500 : £0.31680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
37,759 In Stock | 1 : £1.01000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
2,818 In Stock | 1 : £1.06000 Cut Tape (CT) 2,500 : £0.39738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 710 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3.5 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
3,126 In Stock | 1 : £1.19000 Tube | Tube | Active | Standard | 200 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
2,392 In Stock | 1 : £1.28000 Tube | Tube | Active | Schottky | 100 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
1,077 In Stock | 1 : £1.44000 Tube | Tube | Active | Standard | 600 V | 15A | 1.5 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
1,811 In Stock | 1 : £1.80000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 150°C | |||
3,139 In Stock | 1 : £1.81000 Cut Tape (CT) 800 : £0.78845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 710 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | 600pF @ 4V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -65°C ~ 175°C | |||
2,479 In Stock | 1 : £1.92000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | - | - | Through Hole | TO-220-3 | TO-220 | -65°C ~ 150°C | |||
9,087 In Stock | 1 : £0.19000 Cut Tape (CT) 5,000 : £0.07818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 100 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
3,334 In Stock | 1 : £0.20000 Bulk | Bulk | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
43,732 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.06931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
2,069 In Stock 15,000 Factory | 1 : £0.25000 Bulk | Bulk | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
27,522 In Stock 10,000 Factory | 1 : £0.26000 Cut Tape (CT) 5,000 : £0.06528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
22,586 In Stock | 1 : £0.29000 Cut Tape (CT) 5,000 : £0.07173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
8,512 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.09591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
48,584 In Stock 9,000 Factory | 1 : £0.35000 Bulk | Bulk | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 100 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
9,269 In Stock | 1 : £0.36000 Cut Tape (CT) 5,000 : £0.10397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 2A | 1.35 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
7,596 In Stock 5,000 Factory | 1 : £0.40000 Cut Tape (CT) 5,000 : £0.11364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C |