Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : £5.13000 Cut Tape (CT) 1,000 : £2.06632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 650 V | 363pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2 | -40°C ~ 175°C | |||
278 In Stock | 1 : £20.96000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 114A | 1.75 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 600 µA @ 2 kV | 4550pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | PG-TO247-2-U01 | -55°C ~ 175°C | |||
122 In Stock | 1 : £36.84000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 214A | 1.75 V @ 80 A | No Recovery Time > 500mA (Io) | 0 ns | 1.2 mA @ 2 kV | 9100pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | PG-TO247-2-U01 | -55°C ~ 175°C | |||
183 In Stock | 1 : £4.31000 Cut Tape (CT) 1,000 : £1.89231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.7 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 650 V | 248pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2 | -40°C ~ 175°C | |||
170 In Stock | 1 : £25.74000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 140A | 1.75 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 750 µA @ 2 kV | 5700pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | PG-TO247-2-U01 | -55°C ~ 175°C | |||
24 In Stock 724 Marketplace | 1 : £7.62000 Tube 61 : £3.81541 Bulk | Bulk Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 120 µA @ 650 V | 860pF @ 1V, 1MHz | Automotive | AEC-Q100/101 | Through Hole | TO-247-3 | PG-TO247-3-41 | -40°C ~ 175°C | |||
74 In Stock | 1 : £8.65000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 35A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 2 kV | 1140pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | PG-TO247-2-U01 | -55°C ~ 175°C | |||
14 In Stock | Active | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 114A | 1.75 V @ 40 A | - | - | 600 µA @ 2000 V | 4550pF @ 1V, 100kHz | - | - | Through Hole | TO-247-4 Variant | PG-TO247-U04 | -55°C ~ 175°C | |||
46 In Stock | 1 : £9.37000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 35A | 1.75 V @ 10 A | - | - | 150 µA @ 2000 V | 1140pF @ 1V, 100kHz | - | - | Through Hole | TO-247-4 Variant | PG-TO247-U04 | -55°C ~ 175°C | |||
53 In Stock | 1 : £15.76000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 77A | 1.75 V @ 25 A | - | - | 375 µA @ 2000 V | 1140pF @ 1V, 100kHz | - | - | Through Hole | TO-247-4 Variant | PG-TO247-U04 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | Active | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 157A | 1.75 V @ 80 A | - | - | 1.2 A @ 2000 V | 9100pF @ 1V, 100kHz | - | - | Through Hole | TO-247-4 Variant | PG-TO247-U04 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : £15.12000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 77A | 1.75 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 375 µA @ 2 kV | 2850pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | PG-TO247-2-U01 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : £2.53000 Cut Tape (CT) 1,000 : £1.71378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 303pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2 | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : £5.65000 Cut Tape (CT) 1,000 : £2.35334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 16A | 1.7 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 90 µA @ 650 V | 483pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2 | -40°C ~ 175°C | |||
0 In Stock | 240 : £6.24013 Tube | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 40A | 1.7 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 120 µA @ 650 V | 1138pF @ 1V, 1MHz | Automotive | AEC-Q100/101 | Through Hole | TO-247-3 | PG-TO247-3-41 | -40°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 303pF @ 1V, 1MHz | Automotive | AEC-Q100/101 | Through Hole | TO-247-3 | PG-TO247-3-41 | -40°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 650 V | 363pF @ 1V, 1MHz | Automotive | AEC-Q100/101 | Through Hole | TO-247-3 | PG-TO247-3-41 | -40°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 16A | 1.7 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 90 µA @ 650 V | 471pF @ 1V, 1MHz | Automotive | AEC-Q100/101 | Through Hole | TO-247-3 | PG-TO247-3-41 | -40°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 120 µA @ 650 V | 584pF @ 1V, 1MHz | Automotive | AEC-Q100/101 | Through Hole | TO-247-3 | PG-TO247-3-41 | -40°C ~ 175°C |