Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
198,488
In Stock
5,825,000
Factory
1 : £0.08000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOD-128 Top
PMEG10030ELPX
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
517,679
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.16081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
1N5818G
1N4002G
DIODE GEN PURP 100V 1A AXIAL
onsemi
12,732
In Stock
1 : £0.21000
Bulk
-
Bulk
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.