Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SDM05U20CSP-7
SDM05U40CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
138,752
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.04114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
PowerDI 123
DFLS2100-7
DIODE SCHOTTK 100V 2A POWERDI123
Diodes Incorporated
13,504
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.17402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
860 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
36pF @ 5V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 175°C
DIODE SCHOTTKY 60V 1A DSN1006-2
PMEG6010ESBYL
DIODE SCHOTTKY 60V 1A DSN1006-2
NXP Semiconductors
199,680
Marketplace
5,805 : £0.03772
Bulk
-
Bulk
Active
Schottky
60 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2.4 ns
30 µA @ 60 V
20pF @ 10V, 1MHz
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.