Single Diodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
39,069
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
135pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
PowerDI 123
DFLS1200Q-7
DIODE SCHOTTK 200V 1A POWERDI123
Diodes Incorporated
11,337
In Stock
726,000
Factory
1 : £0.50000
Cut Tape (CT)
3,000 : £0.19541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 µA @ 200 V
23pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 150°C
15,565
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.03581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard
100 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
23,131
In Stock
1 : £0.15000
Cut Tape (CT)
4,500 : £0.02881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 100 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
PDS1045Q-13D
SBR15U30SP5-13
DIODE SBR 30V 15A POWERDI5
Diodes Incorporated
2,903
In Stock
1 : £0.75000
Cut Tape (CT)
5,000 : £0.21138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
15A
490 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.