Single

Results: 3
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
100mA200mA500mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA430 mV @ 500 mA500 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
4 µA @ 30 V30 µA @ 10 V75 µA @ 30 V
Capacitance @ Vr, F
140pF @ 0V, 1MHz-
Package / Case
0201 (0603 Metric)0402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
CLP1006-2LSOD-523X3-DFN0603-2
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
223,441
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
30 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
X3-DFN0603-2
SDM02U30LP3-7B
DIODE SCHOT 30V 100MA 2DFN
Diodes Incorporated
74,735
In Stock
9,880,000
Factory
1 : £0.22000
Cut Tape (CT)
10,000 : £0.05822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
370 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 µA @ 30 V
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
-65°C ~ 150°C
124,095
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
75 µA @ 30 V
140pF @ 0V, 1MHz
Surface Mount
0402 (1006 Metric)
CLP1006-2L
150°C (Max)
Showing
of 3

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.