Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
MCC (Micro Commercial Components)
1,538,584
In Stock
1 : £0.11000
Cut Tape (CT)
2,500 : £0.03585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
199,157
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 30 V
17pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
BAS21C
BAS19
DIODE STANDARD 100V 200MA SOT23
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
3,000 : £0.02741
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
100 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 100 V
5pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.