Single Diodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
2 DFN
1N4148WL2-TP
DIODE STANDARD 100V 150MA 2DFN
MCC (Micro Commercial Components)
145,791
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
2-DFN1006
-65°C ~ 150°C
PMEG3010AESBYL
PMEG4010AESBYL
DIODE SCHOTTKY 40V 1A DSN1006-2
Nexperia USA Inc.
455,839
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.03581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
505 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.1 ns
1.25 mA @ 40 V
75pF @ 1V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
DO-221AC, SMA Flat Leads
SL56AFL-TP
DIODE SCHOTTKY 60V 5A DO221AC
MCC (Micro Commercial Components)
10,238
In Stock
1 : £0.38000
Cut Tape (CT)
10,000 : £0.09920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
500 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-55°C ~ 150°C
PMEG3010AESBYL
PMEG6010ESBYL
DIODE SCHOTTKY 60V 1A DSN1006-2
Nexperia USA Inc.
7,893
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.04502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2.4 ns
30 µA @ 60 V
20pF @ 10V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PESD8V0S1ULDYL
BAS21LLYL
DIODE STD 200V 330MA DFN1006D2
Nexperia USA Inc.
23,490
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
330mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.