Single Diodes

Results: 4
Manufacturer
Micro Commercial CoonsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V75 V100 V
Current - Average Rectified (Io)
150mA300mA500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA1 V @ 50 mA1 V @ 300 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V2.5 µA @ 75 V5 µA @ 75 V75 µA @ 20 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
0402 (1006 Metric)SC-76, SOD-323SC-90, SOD-323FSOD-123
Supplier Device Package
2-DSN (1x0.6), (0402)SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
1,061,251
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,306,286
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
NSR05F30NXT5G
NSR05F20NXT5G
DIODE SCHOTTKY 20V 500MA 2DSN
onsemi
19,978
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.08077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 20 V
-
Surface Mount
0402 (1006 Metric)
2-DSN (1x0.6), (0402)
150°C (Max)
SOD-323
1N4148WS
DIODE GEN PURP 75V 300MA SOD323
SMC Diode Solutions
1,025,970
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323
-65°C ~ 100°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.