Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
203,671
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
30 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
BZT52B10
MBR260HW
DIODE SCHOTTKY 60V 2A SOD123
SMC Diode Solutions
55,819
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
660 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 60 V
100pF @ 5V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.