Single Diodes

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE STANDARD 100V 300MA SOD123
Diodes Incorporated
1,135,834
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5237ET1G
MMSD4148T1G
DIODE STANDARD 100V 200MA SOD123
onsemi
409,114
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOT 23-3
BAS21LT1G
DIODE STANDARD 250V 200MA SOT233
onsemi
341,918
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
MMSZ5237ET1G
MBR0530T1G
DIODE SCHOTTKY 30V 500MA SOD123
onsemi
10,841
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.04100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
PowerDI 123
DFLS1100-7
DIODE SCHOTTK 100V 1A POWERDI123
Diodes Incorporated
147,451
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.10578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
36pF @ 5V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 175°C
DO-216AA
MBRM140T3G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
12,541
In Stock
1 : £0.39000
Cut Tape (CT)
12,000 : £0.08922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-214AC
MBRA340T3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
243,480
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.14268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,533,166
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.04510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA, SMB
MBRS260T3G
DIODE SCHOTTKY 60V 2A SMB
onsemi
7,389
In Stock
1 : £0.41000
Cut Tape (CT)
2,500 : £0.09534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
630 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 125°C
Showing
of 9

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.