Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N5818G
1N4004RLG
DIODE STANDARD 400V 1A AXIAL
onsemi
62,501
In Stock
1 : £0.12000
Cut Tape (CT)
5,000 : £0.02647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 400 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
MUR4100EG
1N5401G
DIODE STANDARD 100V 3A AXIAL
onsemi
6,896
In Stock
Active
-
Bulk
Active
Standard
100 V
3A
1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 100 V
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.