Single Diodes

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
108,854
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AC
MRA4007T3G
DIODE GEN PURP 1KV 1A SMA
onsemi
61,914
In Stock
1,050,000
Factory
1 : £0.27000
Cut Tape (CT)
5,000 : £0.05328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOD-123F
SS24FL
DIODE SCHOTTKY 40V 2A SOD123F
onsemi
22,498
In Stock
78,000
Factory
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9.495 ns
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
X3-WLB1608-2
SDM2U40CSP-7B
DIODE SCHOTT 40V 2A X3-WLB1608-2
Diodes Incorporated
7,439
In Stock
1 : £0.33000
Cut Tape (CT)
10,000 : £0.06153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
85pF @ 5V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1608-2
-55°C ~ 150°C
DO-214AC Pkg
SS34-HF
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
55,984
In Stock
1 : £0.37000
Cut Tape (CT)
5,000 : £0.07635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
450pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
36,877
In Stock
1 : £0.67000
Cut Tape (CT)
14,000 : £0.13205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
780 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
810pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221BC, SMA Flat Leads Exposed Pad
DO-221BC (SMPA)
-40°C ~ 175°C
DO-214AA
STPS5L60U
DIODE SCHOTTKY 60V 5A SMB
STMicroelectronics
15,763
In Stock
1 : £0.73000
Cut Tape (CT)
2,500 : £0.18120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
520 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
220 µA @ 60 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
BAS516,L3F
BAS516,L3F
DIODE GEN PURP 100V 250MA ESC
Toshiba Semiconductor and Storage
60,758
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.02016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
200 nA @ 80 V
0.35pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
ESC
150°C (Max)
SMF18A
1N5819W
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
17,021
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
PMEG40T10ERX
PNU65010ERX
DIODE GEN PURP 650V 1A SOD123W
Nexperia USA Inc.
2,821
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
650 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
65 ns
1 µA @ 650 V
11pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C
SD2010S
SD2010S040S3R0
DIODE SCHOTTKY 40V 3A 2010
KYOCERA AVX
128,872
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.08117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2010/DO-214AC
-55°C ~ 125°C
4,186
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.12751
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
-
10pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 150°C
Showing
of 12

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.