Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,108 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.09524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 360 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 90pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 125°C | ||
62,466 In Stock | 1 : £0.40000 Cut Tape (CT) 8,000 : £0.09829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 420 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4 µA @ 10 V | 25pF @ 4V, 1MHz | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C |