Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,950 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | -65°C ~ 150°C | ||
3,008 In Stock | 1 : £0.58000 Cut Tape (CT) 1,500 : £0.31457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 15A | 510 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 49 ns | 98 µA @ 45 V | 1700pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) |