Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
SD107WS-TP
DIODE SCHOTTKY 30V 100MA SOD323
Micro Commercial Co
33,181
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 25 V
7pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD123F
MBR230S1F-7
DIODE SCHOTTKY 30V 2A SOD123F
Diodes Incorporated
18,199
In Stock
2,169,000
Factory
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
420 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
150 Powermite 1 (DO216-AA) Top
UPS120E3/TR7
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
0
In Stock
Check Lead Time
1 : £0.37000
Cut Tape (CT)
3,000 : £0.34100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
400 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.