Single Diodes

Results: 7
Manufacturer
Diodes IncorporatedInfineon TechnologiesonsemiToshiba Semiconductor and StorageVishay General Semiconductor - Diodes DivisionWolfspeed, Inc.
Series
-FRED Pt®Z-Rec®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V300 V600 V650 V1000 V
Current - Average Rectified (Io)
300mA1A6A8A10A12A24A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A1 V @ 10 A1.25 V @ 150 mA1.35 V @ 4 A1.6 V @ 6 A1.8 V @ 8 A2.65 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns21 ns50 ns5 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 300 V10 µA @ 1000 V12 µA @ 600 V14 µA @ 420 V30 µA @ 650 V50 µA @ 600 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz20pF @ 4V, 1MHz22pF @ 650V, 1MHz79pF @ 4V, 1MHz205pF @ 1V, 1MHz441pF @ 0V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCSOD-123SOD-123WTO-220-2
Supplier Device Package
DO-214AB (SMC)PG-TO220-2SOD-123SOD-123FATO-220-2TO-220-2LTO-220AC
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
228,771
In Stock
3,830,000
Factory
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
TO-220-2
IDH04G65C6XKSA1
DIODE SIL CARB 650V 12A TO220-2
Infineon Technologies
6,045
In Stock
1 : £2.02000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
12A
1.35 V @ 4 A
No Recovery Time > 500mA (Io)
0 ns
14 µA @ 420 V
205pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
SS36FA
US1FFA
DIODE GEN PURP 300V 1A SOD123FA
onsemi
8,063
In Stock
3,000
Factory
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 300 V
20pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
8,305
In Stock
1 : £1.02000
Cut Tape (CT)
3,500 : £0.23873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
10A
1 V @ 10 A
Standard Recovery >500ns, > 200mA (Io)
5 µs
10 µA @ 1000 V
79pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
C2D05120A
C3D08060A
DIODE SIL CARB 600V 24A TO220-2
Wolfspeed, Inc.
357
In Stock
1 : £3.46000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
24A
1.8 V @ 8 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
441pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
4,069
In Stock
1 : £1.04000
Bulk
Bulk
Active
Standard
600 V
8A
2.65 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
21 ns
12 µA @ 600 V
-
-
-
Through Hole
TO-220-2
TO-220AC
-65°C ~ 175°C
TRS6E65C,S1Q
TRS6E65F,S1Q
DIODE SIL CARB 650V 6A TO220-2L
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : £2.91000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
6A
1.6 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
30 µA @ 650 V
22pF @ 650V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2L
175°C (Max)
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.