Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235,857 In Stock 3,723,000 Factory | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.07189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 30 V | 125pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 125°C | ||
28,573 In Stock | 1 : £0.41000 Cut Tape (CT) 2,500 : £0.09027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 60 V | - | Surface Mount | DO-214AA, SMB | SMB | 150°C (Max) | ||
12,721 In Stock | 1 : £0.32000 Cut Tape (CT) 2,500 : £0.07132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 µA @ 60 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C |