Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,817 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.03373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
44,134 In Stock | 1 : £0.18000 Cut Tape (CT) 5,000 : £0.04030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 500mA | 850 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 21pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | -55°C ~ 150°C |