Single Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PESD15VL1BA,115
BAS316,115
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
134,790
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
268,979
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
PMEG40T10ERX
PMEG6020ER,115
DIODE SCHOTTKY 60V 2A SOD123W
Nexperia USA Inc.
59,992
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.05715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
240pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
DO-216AA
MBRM140T3G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
26,976
In Stock
1 : £0.35000
Cut Tape (CT)
12,000 : £0.07619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-221AC, SMA Flat Leads
SL56AFL-TP
DIODE SCHOTTKY 60V 5A DO221AC
MCC (Micro Commercial Components)
10,130
In Stock
1 : £0.37000
Cut Tape (CT)
10,000 : £0.09709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
500 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-55°C ~ 150°C
SOT 123F
PMEG3020EH,115
DIODE SCHOTTKY 30V 2A SOD123F
Nexperia USA Inc.
288,654
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
620 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
72pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
PMEG40T10ERX
PMEG6020ELRX
DIODE SCHOTTKY 60V 2A SOD123W
Nexperia USA Inc.
10,782
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
760 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 nA @ 60 V
110pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
10,441
In Stock
1 : £0.34000
Cut Tape (CT)
850 : £0.14553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 150°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.