Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG40T10ERX
PMEG100T10ELRX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
10,049
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
11.5 ns
900 nA @ 100 V
125pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
175°C
VS20VUA1LAMTR
RF201LAM2STR
DIODE STANDARD 200V 2A PMDTM
Rohm Semiconductor
11,781
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
870 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.