Single Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
692,878
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
800mA
450 mV @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SOD-123F
SS24FL
DIODE SCHOTTKY 40V 2A SOD123F
onsemi
112,290
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9.495 ns
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
61,583
In Stock
2,250,000
Factory
1 : £0.47000
Cut Tape (CT)
3,000 : £0.11606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
PMEG40T10ERX
PMEG2010ER,115
DIODE SCHOTTKY 20V 1A SOD123W
Nexperia USA Inc.
133,636
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.05078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
340 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
175pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.