Test Lead Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,000 In Stock | 5,000 : £0.14851 Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 5000' (1524.0m) | 5000V | -40°C ~ 90°C | Black | ASTM B-33 | - | - | - | |||
7,000 In Stock | 1,000 : £0.15872 Bulk | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 1000.0' (304.8m) | 5000V | -40°C ~ 90°C | Red | ASTM B-33 | - | - | - | |||
8,500 In Stock | 500 : £1.18154 Spool | - | Spool | Active | Test Lead | 24 AWG | 45/40 | Copper, Tinned | Rubber | 0.066" (1.68mm) | 0.019" (0.48mm) | 500.0' (152.4m) | - | 90°C | Black | - | - | - | - | ||
12,332 In Stock 10,000 Factory | 500 : £1.26170 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Rubber | 0.144" (3.66mm) | 0.049" (1.24mm) | 500.0' (152.4m) | 5000V | -40°C ~ 80°C | Yellow | - | - | - | - | ||
4,000 In Stock | 500 : £1.48036 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | 0.048" (1.22mm) | 500.0' (152.4m) | 5000V | - | Red | UL Style 1855 | - | - | - | ||
2,500 In Stock | 500 : £1.48036 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | 0.048" (1.22mm) | 500.0' (152.4m) | 5000V | - | Black | UL Style 1855 | - | - | - | ||
1,000 In Stock 17,000 Factory | 500 : £1.48410 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Rubber | 0.144" (3.66mm) | 0.049" (1.24mm) | 500.0' (152.4m) | 5000V | -40°C ~ 80°C | Black | - | - | - | - | ||
1,200 In Stock | 100 : £2.00560 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | 0.048" (1.22mm) | 100.0' (30.5m) | 5000V | - | Black | UL Style 1855 | - | - | - | ||
3,500 In Stock 10,000 Factory | 500 : £2.21042 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Rubber | 0.229" (5.82mm) | 0.091" (2.31mm) | 500.0' (152.4m) | - | - | Red | - | - | - | - | ||
2,400 In Stock | 100 : £2.22160 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Rubber | 0.144" (3.66mm) | 0.049" (1.24mm) | 100.0' (30.5m) | 5000V | -40°C ~ 80°C | Black | - | - | - | - | ||
283 In Stock | 1 : £5.45000 Bulk | - | Bulk | Active | Test Lead | 12 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | - | - | ||
274 In Stock | 1 : £13.70000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 413/44 | Copper | Silicone | 0.140" (3.56mm) | - | 10.00' (3.05m) | 3000V | - | Black | UL Style 3577 | - | - | - | ||
541 In Stock | 1 : £15.73000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 10.00' (3.05m) | 1100V | 200°C | Red | - | - | - | - | ||
274 In Stock | 1 : £15.73000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 10.00' (3.05m) | 1100V | -40°C ~ 180°C | Black | - | - | - | - | ||
158 In Stock | 50 : £16.94400 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | - | 50.00' (15.24m) | 5000V | -20°C ~ 105°C | Black | - | - | - | - | ||
120 In Stock | 50 : £16.94400 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | - | 50.00' (15.24m) | 5000V | -20°C ~ 105°C | Red | - | - | - | - | ||
517 In Stock | 1 : £23.70000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Red | - | - | - | - | ||
404 In Stock | 1 : £23.70000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | - | - | ||
107 In Stock | 1 : £25.55000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Red | - | - | - | - | |||
177 In Stock | 1 : £39.35000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Black | - | - | - | - | ||
129 In Stock | 1 : £39.35000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Red | - | - | - | - | ||
38 In Stock | 1 : £60.42000 Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.112" (2.84mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Red | - | - | - | MIL-I-3930A Type JP | |||
73 In Stock | 1 : £72.87000 Bulk | Bulk | Active | Test Lead | 8 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 25.00' (7.62m) | 1100V | - | Black | - | - | - | - | |||
34 In Stock 21 Factory | 1 : £86.84000 Spool | - | Spool | Active | Test Lead | 20 AWG | 41/36 | Copper, Tinned | Ethylene-Propylene Rubber (EPR) | 0.118" (3.00mm) | 0.040" (1.02mm) | 100.0' (30.5m) | 1500V | -30°C ~ 90°C | Black | - | - | - | - | ||
39 In Stock | 1 : £217.30000 Bulk | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 100.0' (30.5m) | 1100V | - | Red | - | - | - | - |