SparkFun Electronics Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : £2.54000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Black | - | - | ||
74 In Stock | 1 : £2.29000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | White | - | - | ||
82 In Stock | 1 : £2.54000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Red | - | - | ||
42 In Stock | 1 : £2.54000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Yellow | - | - | ||
26 In Stock | 1 : £2.54000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Gray | - | - | ||
18 In Stock | 1 : £2.54000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | - | - | - | - | - | 25.00' (7.62m) | - | - | White | - | - | ||
13 In Stock | 1 : £2.77000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | - | - | - | - | - | 25.00' (7.62m) | - | - | Black | - | - | ||
12 In Stock | 1 : £2.77000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | - | - | - | - | - | 25.00' (7.62m) | - | - | Red | - | - | ||
8 In Stock | 1 : £2.77000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Brown | - | - |