Pomona Electronics Single Conductor Cables (Hook-Up Wire)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED RED
6734-2
TEST LEAD 18AWG 5000V RED 50'
Pomona Electronics
120
In Stock
50 : £16.94400
Bulk
-
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
-
50.00' (15.24m)
5000V
-20°C ~ 105°C
Red
-
-
6733-0
6733-0
TEST LEAD 18AWG 10KV BLACK 50'
Pomona Electronics
503
In Stock
1 : £23.70000
Bulk
-
Bulk
Active
Test Lead
18 AWG
192/41
Copper, Bare
Silicone
0.144" (3.66mm)
-
50.00' (15.24m)
10kV
-50°C ~ 150°C
Black
-
-
6733-2
6733-2
TEST LEAD 18AWG 10KV RED 50'
Pomona Electronics
379
In Stock
1 : £23.70000
Bulk
-
Bulk
Active
Test Lead
18 AWG
192/41
Copper, Bare
Silicone
0.144" (3.66mm)
-
50.00' (15.24m)
10kV
-50°C ~ 150°C
Red
-
-
HOOK-UP STRANDED BLACK
6734-0
TEST LEAD 18AWG 5000V BLACK 50'
Pomona Electronics
76
In Stock
50 : £16.94400
Bulk
-
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
-
50.00' (15.24m)
5000V
-20°C ~ 105°C
Black
-
-
Showing
of 4

Pomona Electronics Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.