DFRobot Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : £5.83000 Bulk | - | Bulk | Active | Test Lead | 12 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
49 In Stock | 1 : £2.46000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
52 In Stock | 1 : £4.83000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
59 In Stock | 1 : £5.78000 Bulk | - | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
43 In Stock | 1 : £6.62000 Bulk | - | Bulk | Active | Test Lead | 8 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
12 In Stock | 1 : £3.16000 Bulk | - | Bulk | Active | Test Lead | 16 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
50 In Stock | 50 : £0.15640 Bulk | - | Bulk | Active | Welding | - | - | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.016" (0.41mm) | - | 164.0' (50.0m) | - | -60°C ~ 250°C | Black | - | - |